+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-EG08-YZ000

LED; red; 5mm; 9300÷16000mcd; 8°; Front: convex; 1.9VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-EG08-YZ000
TME Symbol:
HLMP-EG08-YZ000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
9300...16000mcd
Viewing angle
Wavelength
626nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.9V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-EG08-YZ000
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 18 000.
Multiplicity: 2 000.
Product for special order