+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-EG15-PS000

LED; red; 5mm; 880÷2500mcd; 15°; Front: convex; 1.9VDC; No.of term: 2

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-EG15-PS000
TME Symbol:
HLMP-EG15-PS000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
880...2500mcd
Viewing angle
15°
Wavelength
626nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.9V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-EG15-PS000
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 22 000.
Multiplicity: 2 000.
Product for special order