+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-EG1G-Y10DD

LED; red; 5mm; 9300÷21000mcd; 15°; Front: convex; 1.8÷2.4VDC; 120mW


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-EG1G-Y10DD
TME Symbol:
HLMP-EG1G-Y10DD

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
9300...21000mcd
Viewing angle
15°
Wavelength
626nm
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
120mW
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-EG1G-Y10DD
0 in TME stock
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.