+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | red-orange | |
LED diameter | 5mm | |
Luminosity | 5500...9300mcd | |
Viewing angle | 30° | |
Wavelength | 615nm | |
LED lens | transparent | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.1...2.4V DC | |
Number of terminals | 2 | |
Dimensions | 5x8.71mm |