+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-EL30-SV000

LED; amber; 5mm; 1900÷5500mcd; 30°; Front: convex; 2.02÷2.4VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-EL30-SV000
TME Symbol:
HLMP-EL30-SV000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
amber
LED diameter
5mm
Luminosity
1900...5500mcd
Viewing angle
30°
Wavelength
590nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.02...2.4V DC
Number of terminals
2
Dimensions
5x8.71mm
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-EL30-SV000
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order