+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | amber | |
Viewing angle | 30° | |
Wavelength | 590nm | |
LED lens | transparent | |
Mounting | THT | |
Operating voltage | 2V DC | |
Shape | round |