+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-HG64-VY0DD

LED; red; oval; 5.2x3.8x7mm; 1150÷2400mcd; 40/100°; Front: convex


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-HG64-VY0DD
TME Symbol:
HLMP-HG64-VY0DD

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Shape
oval
Dimensions
5.2x3.8x7mm
Luminosity
1150...2400mcd
Vertical/horizontal viewing angle
40/100°
Front
convex
Wavelength
618...630nm
LED lens
transparent
Mounting
THT
Operating voltage
1.8...2.4V DC
LED current
20mA
Number of terminals
2
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs oval BROADCOM (AVAGO),
*
HLMP-HG64-VY0DD
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.