+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-K150

LED; 3mm; red; 1.3÷3mcd; 65°; Front: convex; 1.6÷1.8VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-K150
TME Symbol:
HLMP-K150

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED diameter
3mm
LED colour
red
Luminosity
1.3...3mcd
Viewing angle
65°
Wavelength
637nm
LED lens
diffused, red
LED current
1mA
Mounting
THT
Front
convex
Operating voltage
1.6...1.8V DC
Number of terminals
2
Gross weight0.126 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-K150
4468 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 30 pcs - 0.28 USDGross price for quantities from 30 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 2 000 pcs