+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-LG71-XZ0DD

LED; red; oval; 3.8x3x7.26mm; 1660÷2900mcd; 100/40°; Front: convex


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-LG71-XZ0DD
TME Symbol:
HLMP-LG71-XZ0DD

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Shape
oval
Dimensions
3.8x3x7.26mm
Luminosity
1660...2900mcd
Vertical/horizontal viewing angle
100/40°
Front
convex
Wavelength
626nm
LED lens
diffused, red
Mounting
THT
Operating voltage
1.8...2.4V DC
Number of terminals
2
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs oval BROADCOM (AVAGO),
*
HLMP-LG71-XZ0DD
0 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.