+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-NW50-U0000

LED; white; 3mm; 60°; No.of term: 2

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-NW50-U0000
TME Symbol:
HLMP-NW50-U0000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
white
LED diameter
3mm
Viewing angle
60°
Mounting
THT
Number of terminals
2
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-NW50-U0000
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order