+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-P505-G0011

LED; green; SMD; Gull wing; 6.3mcd; 2.1VDC; 2.1x2.21mm; 125°; round

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-P505-G0011
TME Symbol:
HLMP-P505-G0011

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Mounting
SMD
Case
Gull wing
Luminosity
6.3mcd
Operating voltage
2.1V DC
Dimensions
2.1x2.21mm
Viewing angle
125°
Wavelength
569nm
LED lens
green, transparent
Operating temperature
-40...100°C
LED diameter
1.91mm
Shape
round
Gross weight0.084 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HLMP-P505-G0011
0 in TME stock
Net price for quantities from 1500 pcs - 0.99 USDGross price for quantities from 1500 pcs - 0.99 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.