+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-P505

LED; green; 1.6÷6.3mcd; 125°; Front: flat; 2.21x2.08x2.44mm; THT

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-P505
TME Symbol:
HLMP-P505

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Luminosity
1.6...6.3mcd
Viewing angle
125°
Front
flat
Wavelength
569nm
LED lens
transparent
LED current
10mA
Dimensions
2.21x2.08x2.44mm
Shape
rectangular
Number of terminals
2
Mounting
THT
Operating voltage
2.1...2.7V DC
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs - others BROADCOM (AVAGO),
*
HLMP-P505
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 5 pcs - 0.93 USDGross price for quantities from 5 pcs - 0.93 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.