+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | green | |
Shape | rectangular | |
Dimensions | 5.18x2.23x8mm | |
Luminosity | 2.9...4mcd | |
Viewing angle | 110° | |
Front | flat | |
Wavelength | 569nm | |
LED lens | diffused, green | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 1.5...3V DC | |
Number of terminals | 2 |