+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HLMP-Y601-J0000

LED; red; 3mm; 240÷680mcd; 45°; Front: convex; 2÷2.2VDC; 48mW


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-Y601-J0000
TME Symbol:
HLMP-Y601-J0000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
240...680mcd
Viewing angle
45°
Wavelength
620...635nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.2V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
48mW
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-Y601-J0000
0 in TME stock
Net price for quantities from 2 pcs - 0.38 USDGross price for quantities from 2 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.