+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1401A

Enclosure: with panel; vented; 1401; X: 152mm; Y: 254mm; Z: 127mm

Manufacturer: HAMMOND

Manufacturer part number:
1401A
TME Symbol:
HM-1401A

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Version
vented
Manufacturer series
1401
Dimension X
152mm
Dimension Y
254mm
Dimension Z
127mm
Enclosure material
steel
Body colour
light grey
Panel colour
black, light grey
Panel material
aluminium
Closing system
screwed
Gross weight1.538 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1401A
3 in TME stock
Net price for quantities from 1 pcs - 93.36 USDGross price for quantities from 1 pcs - 93.36 USD
Net price for quantities from 10 pcs - 77.80 USDGross price for quantities from 10 pcs - 77.80 USD
Net price for quantities from 50 pcs - 72.61 USDGross price for quantities from 50 pcs - 72.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.