+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1401M

Enclosure: with panel; vented; 1401; X: 305mm; Y: 203mm; Z: 229mm


Manufacturer: HAMMOND

Manufacturer part number:
1401M
TME Symbol:
HM-1401M

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Version
vented
Manufacturer series
1401
Dimension X
305mm
Dimension Y
203mm
Dimension Z
229mm
Enclosure material
steel
Body colour
light grey
Panel colour
black, light grey
Panel material
aluminium
Closing system
screwed
Gross weight3.0459 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1401M
1 in TME stock
Net price for quantities from 1 pcs - 117.39 USDGross price for quantities from 1 pcs - 117.39 USD
Net price for quantities from 10 pcs - 97.29 USDGross price for quantities from 10 pcs - 97.29 USD
Net price for quantities from 50 pcs - 90.80 USDGross price for quantities from 50 pcs - 90.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts