+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1401P

Enclosure: with panel; vented; 1401; X: 356mm; Y: 254mm; Z: 127mm


Manufacturer: HAMMOND

Manufacturer part number:
1401P
TME Symbol:
HM-1401P

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Version
vented
Manufacturer series
1401
Dimension X
356mm
Dimension Y
254mm
Dimension Z
127mm
Enclosure material
steel
Body colour
light grey
Panel colour
black, light grey
Panel material
aluminium
Closing system
screwed
Gross weight2.9348 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1401P
0 in TME stock
Net price for quantities from 1 pcs - 133.71 USDGross price for quantities from 1 pcs - 133.71 USD
Net price for quantities from 10 pcs - 110.81 USDGross price for quantities from 10 pcs - 110.81 USD
Net price for quantities from 50 pcs - 103.42 USDGross price for quantities from 50 pcs - 103.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.