+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1402B

Enclosure: with panel; 1402; X: 180mm; Y: 124mm; Z: 61mm; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1402B
TME Symbol:
HM-1402B

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Manufacturer series
1402
Dimension X
180mm
Dimension Y
124mm
Dimension Z
61mm
Enclosure material
aluminium
Gross weight706.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1402B
8 in TME stock
Net price for quantities from 1 pcs - 55.36 USDGross price for quantities from 1 pcs - 55.36 USD
Net price for quantities from 10 pcs - 46.13 USDGross price for quantities from 10 pcs - 46.13 USD
Net price for quantities from 50 pcs - 43.05 USDGross price for quantities from 50 pcs - 43.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.