+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | with panel | |
Version | vented | |
Manufacturer series | 1402 | |
Dimension X | 254mm | |
Dimension Y | 185mm | |
Dimension Z | 99mm | |
Enclosure material | aluminium |