+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1402K

Enclosure: with panel; 1402; X: 254mm; Y: 244mm; Z: 99mm; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1402K
TME Symbol:
HM-1402K

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Manufacturer series
1402
Dimension X
254mm
Dimension Y
244mm
Dimension Z
99mm
Enclosure material
aluminium
Gross weight1.7205 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1402K
1 in TME stock
Net price for quantities from 1 pcs - 78.14 USDGross price for quantities from 1 pcs - 78.14 USD
Net price for quantities from 10 pcs - 65.12 USDGross price for quantities from 10 pcs - 65.12 USD
Net price for quantities from 50 pcs - 60.78 USDGross price for quantities from 50 pcs - 60.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.