+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1411FBFBK

Enclosure: multipurpose; X: 56mm; Y: 102mm; Z: 76mm; 1411; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1411FBFBK
TME Symbol:
HM-1411FBFBK

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
102mm
Dimension Z
76mm
Version
with fixing lugs
Manufacturer series
1411
Enclosure material
aluminium
Body colour
black
Gross weight119.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1411FBFBK
2 in TME stock
Net price for quantities from 1 pcs - 15.19 USDGross price for quantities from 1 pcs - 15.19 USD
Net price for quantities from 10 pcs - 12.60 USDGross price for quantities from 10 pcs - 12.60 USD
Net price for quantities from 50 pcs - 11.84 USDGross price for quantities from 50 pcs - 11.84 USD
No. of pieces (Multiplicity: 1)