+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1411J

Enclosure: multipurpose; X: 102mm; Y: 102mm; Z: 51mm; 1411; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1411J
TME Symbol:
HM-1411J

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
102mm
Dimension Y
102mm
Dimension Z
51mm
Manufacturer series
1411
Enclosure material
aluminium
Body colour
grey
Gross weight131.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1411J
3 in TME stock
Net price for quantities from 1 pcs - 12.77 USDGross price for quantities from 1 pcs - 12.77 USD
Net price for quantities from 10 pcs - 10.65 USDGross price for quantities from 10 pcs - 10.65 USD
Net price for quantities from 50 pcs - 9.94 USDGross price for quantities from 50 pcs - 9.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.