+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1411K

Enclosure: multipurpose; X: 56mm; Y: 127mm; Z: 56mm; 1411; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1411K
TME Symbol:
HM-1411K

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
127mm
Dimension Z
56mm
Manufacturer series
1411
Enclosure material
aluminium
Body colour
grey
Gross weight114.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND
*
1411K
Product withdrawn from the offer
Use the specification table below to search for similar products