+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1411N

Enclosure: multipurpose; X: 76mm; Y: 127mm; Z: 56mm; 1411; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1411N
TME Symbol:
HM-1411N

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
76mm
Dimension Y
127mm
Dimension Z
56mm
Manufacturer series
1411
Enclosure material
aluminium
Body colour
grey
Gross weight128 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1411N
8 in TME stock
Net price for quantities from 1 pcs - 8.77 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 10 pcs - 7.23 USDGross price for quantities from 10 pcs - 7.23 USD
Net price for quantities from 50 pcs - 6.74 USDGross price for quantities from 50 pcs - 6.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts