+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1411PU

Enclosure: multipurpose; X: 127mm; Y: 152mm; Z: 102mm; 1411; natural

Manufacturer: HAMMOND

Manufacturer part number:
1411PU
TME Symbol:
HM-1411PU

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
127mm
Dimension Y
152mm
Dimension Z
102mm
Manufacturer series
1411
Enclosure material
aluminium
Body colour
natural
Gross weight280 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1411PU
0 in TME stock
Net price for quantities from 1 pcs - 18.89 USDGross price for quantities from 1 pcs - 18.89 USD
Net price for quantities from 10 pcs - 15.84 USDGross price for quantities from 10 pcs - 15.84 USD
Net price for quantities from 50 pcs - 14.70 USDGross price for quantities from 50 pcs - 14.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.