+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1411U

Enclosure: multipurpose; X: 152mm; Y: 254mm; Z: 89mm; 1411; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1411U
TME Symbol:
HM-1411U

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
152mm
Dimension Y
254mm
Dimension Z
89mm
Manufacturer series
1411
Enclosure material
aluminium
Body colour
grey
Gross weight437.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1411U
1 in TME stock
Net price for quantities from 1 pcs - 30.46 USDGross price for quantities from 1 pcs - 30.46 USD
Net price for quantities from 10 pcs - 25.39 USDGross price for quantities from 10 pcs - 25.39 USD
Net price for quantities from 50 pcs - 23.86 USDGross price for quantities from 50 pcs - 23.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.