+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1411W

Enclosure: multipurpose; X: 76mm; Y: 305mm; Z: 56mm; 1411; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1411W
TME Symbol:
HM-1411W

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
76mm
Dimension Y
305mm
Dimension Z
56mm
Manufacturer series
1411
Enclosure material
aluminium
Body colour
grey
Gross weight256.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1411W
2 in TME stock
Net price for quantities from 1 pcs - 27.62 USDGross price for quantities from 1 pcs - 27.62 USD
Net price for quantities from 10 pcs - 23.02 USDGross price for quantities from 10 pcs - 23.02 USD
Net price for quantities from 50 pcs - 21.64 USDGross price for quantities from 50 pcs - 21.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.