+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1412J

Enclosure: multipurpose; X: 102mm; Y: 102mm; Z: 51mm; 1412; steel

Manufacturer: HAMMOND

Manufacturer part number:
1412J
TME Symbol:
HM-1412J

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
102mm
Dimension Y
102mm
Dimension Z
51mm
Manufacturer series
1412
Enclosure material
steel
Body colour
natural
Gross weight305.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND
*
1412J
Product withdrawn from the offer
Use the specification table below to search for similar products