+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | multipurpose | |
Dimension X | 102mm | |
Dimension Y | 152mm | |
Dimension Z | 51mm | |
Manufacturer series | 1412 | |
Enclosure material | steel | |
Body colour | natural |