+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1412V

Enclosure: multipurpose; X: 203mm; Y: 305mm; Z: 76mm; 1412; steel

Manufacturer: HAMMOND

Manufacturer part number:
1412V
TME Symbol:
HM-1412V

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
203mm
Dimension Y
305mm
Dimension Z
76mm
Manufacturer series
1412
Enclosure material
steel
Body colour
natural
Gross weight1.429 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1412V
1 in TME stock
Net price for quantities from 1 pcs - 36.49 USDGross price for quantities from 1 pcs - 36.49 USD
Net price for quantities from 10 pcs - 30.41 USDGross price for quantities from 10 pcs - 30.41 USD
Net price for quantities from 50 pcs - 28.38 USDGross price for quantities from 50 pcs - 28.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.