+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1415J

Enclosure: multipurpose; X: 229mm; Y: 381mm; Z: 178mm; 1415; steel


Manufacturer: HAMMOND

Manufacturer part number:
1415J
TME Symbol:
HM-1415J

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
229mm
Dimension Y
381mm
Dimension Z
178mm
Manufacturer series
1415
Enclosure material
steel
Body colour
grey
Closing system
screwed
Gross weight4.5755 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1415J
1 in TME stock
Net price for quantities from 1 pcs - 108.44 USDGross price for quantities from 1 pcs - 108.44 USD
Net price for quantities from 10 pcs - 90.37 USDGross price for quantities from 10 pcs - 90.37 USD
Net price for quantities from 50 pcs - 84.34 USDGross price for quantities from 50 pcs - 84.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.