+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1426K

Enclosure: with panel; vented; 1426; X: 152mm; Y: 127mm; Z: 102mm


Manufacturer: HAMMOND

Manufacturer part number:
1426K
TME Symbol:
HM-1426K

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Version
vented
Manufacturer series
1426
Dimension X
152mm
Dimension Y
127mm
Dimension Z
102mm
Enclosure material
steel
Body colour
light grey
Panel colour
black, light grey
Panel material
aluminium
Closing system
screwed
Gross weight774.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1426K
2 in TME stock
Net price for quantities from 1 pcs - 53.53 USDGross price for quantities from 1 pcs - 53.53 USD
Net price for quantities from 10 pcs - 44.61 USDGross price for quantities from 10 pcs - 44.61 USD
Net price for quantities from 50 pcs - 41.64 USDGross price for quantities from 50 pcs - 41.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts