+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1426M

Enclosure: with panel; vented; 1426; X: 203mm; Y: 152mm; Z: 102mm


Manufacturer: HAMMOND

Manufacturer part number:
1426M
TME Symbol:
HM-1426M

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Version
vented
Manufacturer series
1426
Dimension X
203mm
Dimension Y
152mm
Dimension Z
102mm
Enclosure material
steel
Body colour
light grey
Panel colour
black, light grey
Panel material
aluminium
Closing system
screwed
Gross weight1.066 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1426M
1 in TME stock
Net price for quantities from 1 pcs - 71.79 USDGross price for quantities from 1 pcs - 71.79 USD
Net price for quantities from 10 pcs - 59.83 USDGross price for quantities from 10 pcs - 59.83 USD
Net price for quantities from 50 pcs - 55.84 USDGross price for quantities from 50 pcs - 55.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.