+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of mounting element | holder | |
Material | steel | |
Colour | chromium plated | |
Height | 19mm | |
Length | 50mm | |
Diameter | 5mm | |
Kit contents | mounting screws | |
Plating material | chromium | |
Mounting holes raster | 44.45mm |