+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1441-30

Enclosure: enclosure base; X: 254mm; Y: 432mm; Z: 51mm; 1441; steel


Manufacturer: HAMMOND

Manufacturer part number:
1441-30
TME Symbol:
HM-1441-30

Specification

Manufacturer
HAMMOND
Type of enclosure
enclosure base
Dimension X
254mm
Dimension Y
432mm
Dimension Z
51mm
Manufacturer series
1441
Enclosure material
steel
Body colour
grey
Gross weight1.45 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1441-30
0 in TME stock
Net price for quantities from 1 pcs - 34.60 USDGross price for quantities from 1 pcs - 34.60 USD
Net price for quantities from 10 pcs - 28.84 USDGross price for quantities from 10 pcs - 28.84 USD
Net price for quantities from 50 pcs - 26.92 USDGross price for quantities from 50 pcs - 26.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.