+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1441-33

Enclosure: enclosure base; X: 254mm; Y: 432mm; Z: 102mm; 1441; steel


Manufacturer: HAMMOND

Manufacturer part number:
1441-33
TME Symbol:
HM-1441-33

Specification

Manufacturer
HAMMOND
Type of enclosure
enclosure base
Dimension X
254mm
Dimension Y
432mm
Dimension Z
102mm
Manufacturer series
1441
Enclosure material
steel
Body colour
grey
Gross weight1.951 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1441-33
0 in TME stock
Net price for quantities from 1 pcs - 38.73 USDGross price for quantities from 1 pcs - 38.73 USD
Net price for quantities from 10 pcs - 32.28 USDGross price for quantities from 10 pcs - 32.28 USD
Net price for quantities from 50 pcs - 30.13 USDGross price for quantities from 50 pcs - 30.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.