+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1441-38

Enclosure: enclosure base; X: 356mm; Y: 432mm; Z: 76mm; 1441; steel


Manufacturer: HAMMOND

Manufacturer part number:
1441-38
TME Symbol:
HM-1441-38

Specification

Manufacturer
HAMMOND
Type of enclosure
enclosure base
Dimension X
356mm
Dimension Y
432mm
Dimension Z
76mm
Manufacturer series
1441
Enclosure material
steel
Body colour
grey
Gross weight2.64 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1441-38
0 in TME stock
Net price for quantities from 1 pcs - 45.59 USDGross price for quantities from 1 pcs - 45.59 USD
Net price for quantities from 10 pcs - 37.99 USDGross price for quantities from 10 pcs - 37.99 USD
Net price for quantities from 50 pcs - 35.46 USDGross price for quantities from 50 pcs - 35.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.