+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1441-40

Enclosure: enclosure base; X: 356mm; Y: 432mm; Z: 102mm; 1441; steel


Manufacturer: HAMMOND

Manufacturer part number:
1441-40
TME Symbol:
HM-1441-40

Specification

Manufacturer
HAMMOND
Type of enclosure
enclosure base
Dimension X
356mm
Dimension Y
432mm
Dimension Z
102mm
Manufacturer series
1441
Enclosure material
steel
Body colour
grey
Gross weight3.0468 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1441-40
1 in TME stock
Net price for quantities from 1 pcs - 48.65 USDGross price for quantities from 1 pcs - 48.65 USD
Net price for quantities from 10 pcs - 40.55 USDGross price for quantities from 10 pcs - 40.55 USD
Net price for quantities from 50 pcs - 37.84 USDGross price for quantities from 50 pcs - 37.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.