+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1441-8

Enclosure: enclosure base; X: 102mm; Y: 152mm; Z: 51mm; 1441; steel


Manufacturer: HAMMOND

Manufacturer part number:
1441-8
TME Symbol:
HM-1441-8

Specification

Manufacturer
HAMMOND
Type of enclosure
enclosure base
Dimension X
102mm
Dimension Y
152mm
Dimension Z
51mm
Manufacturer series
1441
Enclosure material
steel
Body colour
grey
Gross weight340 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1441-8
0 in TME stock
Net price for quantities from 1 pcs - 18.97 USDGross price for quantities from 1 pcs - 18.97 USD
Net price for quantities from 10 pcs - 15.81 USDGross price for quantities from 10 pcs - 15.81 USD
Net price for quantities from 50 pcs - 14.75 USDGross price for quantities from 50 pcs - 14.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.