+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1444-29

Enclosure: enclosure base; X: 254mm; Y: 305mm; Z: 51mm; 1444; natural


Manufacturer: HAMMOND

Manufacturer part number:
1444-29
TME Symbol:
HM-1444-29

Specification

Manufacturer
HAMMOND
Type of enclosure
enclosure base
Dimension X
254mm
Dimension Y
305mm
Dimension Z
51mm
Manufacturer series
1444
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Caution!
  • without cover
Gross weight501.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1444-29
3 in TME stock
Net price for quantities from 1 pcs - 32.41 USDGross price for quantities from 1 pcs - 32.41 USD
Net price for quantities from 10 pcs - 27.00 USDGross price for quantities from 10 pcs - 27.00 USD
Net price for quantities from 50 pcs - 25.20 USDGross price for quantities from 50 pcs - 25.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.