+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | enclosure base | |
Dimension X | 102mm | |
Dimension Y | 152mm | |
Dimension Z | 51mm | |
Manufacturer series | 1444 | |
Enclosure material | aluminium | |
Body colour | natural | |
Cover colour | natural |