+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | with panel | |
Version | vented | |
Manufacturer series | 1452 | |
Dimension X | 241.3mm | |
Dimension Y | 327.66mm | |
Dimension Z | 241.3mm | |
Enclosure material | steel | |
Body colour | grey | |
Cover colour | black | |
Cover material | aluminium |