+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1455A1002

Enclosure: with panel; 1455; X: 70mm; Y: 100mm; Z: 12mm; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
1455A1002
TME Symbol:
HM-1455A1002

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Manufacturer series
1455
Dimension X
70mm
Dimension Y
100mm
Dimension Z
12mm
Enclosure material
aluminium
Body colour
grey
Panel colour
black
Panel material
ABS
Dimensions
Gross weight84.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1455A1002
2 in TME stock
Net price for quantities from 1 pcs - 9.45 USDGross price for quantities from 1 pcs - 9.45 USD
Net price for quantities from 10 pcs - 7.89 USDGross price for quantities from 10 pcs - 7.89 USD
Net price for quantities from 50 pcs - 7.36 USDGross price for quantities from 50 pcs - 7.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.