+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1455CF1201

Enclosure: with panel; with fixing lugs; 1455F; X: 54mm; Y: 120mm


Manufacturer: HAMMOND

Manufacturer part number:
1455CF1201
TME Symbol:
HM-1455CF1201

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Version
with fixing lugs
Manufacturer series
1455F
Dimension X
54mm
Dimension Y
120mm
Dimension Z
23mm
Body colour
grey
Panel material
aluminium
Gross weight100.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1455CF1201
4 in TME stock
Net price for quantities from 1 pcs - 12.83 USDGross price for quantities from 1 pcs - 12.83 USD
Net price for quantities from 5 pcs - 11.43 USDGross price for quantities from 5 pcs - 11.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts