+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | with panel | |
Version | with fixing lugs | |
Manufacturer series | 1455F | |
Dimension X | 54mm | |
Dimension Y | 80mm | |
Dimension Z | 23mm | |
Body colour | grey | |
Panel material | aluminium |