+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1458C4B

Enclosure: with panel; 1458; X: 152mm; Y: 152mm; Z: 102mm; steel; blue


Manufacturer: HAMMOND

Manufacturer part number:
1458C4B
TME Symbol:
HM-1458C4B

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Manufacturer series
1458
Dimension X
152mm
Dimension Y
152mm
Dimension Z
102mm
Enclosure material
steel
Body colour
blue
Panel colour
black, light grey
Panel material
aluminium
Closing system
screwed
Dimensions
Gross weight938 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1458C4B
0 in TME stock
Net price for quantities from 1 pcs - 62.36 USDGross price for quantities from 1 pcs - 62.36 USD
Net price for quantities from 10 pcs - 51.97 USDGross price for quantities from 10 pcs - 51.97 USD
Net price for quantities from 50 pcs - 48.50 USDGross price for quantities from 50 pcs - 48.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.