+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1458D5B

Enclosure: with panel; 1458; X: 203mm; Y: 203mm; Z: 127mm; steel; blue


Manufacturer: HAMMOND

Manufacturer part number:
1458D5B
TME Symbol:
HM-1458D5B

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Manufacturer series
1458
Dimension X
203mm
Dimension Y
203mm
Dimension Z
127mm
Enclosure material
steel
Body colour
blue
Panel colour
black, light grey
Panel material
aluminium
Closing system
screwed
Dimensions
Gross weight1.6 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1458D5B
0 in TME stock
Net price for quantities from 1 pcs - 83.00 USDGross price for quantities from 1 pcs - 83.00 USD
Net price for quantities from 10 pcs - 69.17 USDGross price for quantities from 10 pcs - 69.17 USD
Net price for quantities from 50 pcs - 64.56 USDGross price for quantities from 50 pcs - 64.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.