+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAMMOND | |
Type of enclosure | with panel | |
Manufacturer series | 1458 | |
Dimension X | 203mm | |
Dimension Y | 254mm | |
Dimension Z | 76mm | |
Enclosure material | steel | |
Body colour | black | |
Panel colour | black, light grey | |
Panel material | aluminium | |
Closing system | screwed |