+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1458E5

Enclosure: with panel; 1458; X: 203mm; Y: 254mm; Z: 127mm; steel


Manufacturer: HAMMOND

Manufacturer part number:
1458E5
TME Symbol:
HM-1458E5

Specification

Manufacturer
HAMMOND
Type of enclosure
with panel
Manufacturer series
1458
Dimension X
203mm
Dimension Y
254mm
Dimension Z
127mm
Enclosure material
steel
Body colour
black
Panel colour
black, light grey
Panel material
aluminium
Closing system
screwed
Dimensions
Gross weight1.9191 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosures with Panel HAMMOND,
See other products from this series.:
*
1458E5
1 in TME stock
Net price for quantities from 1 pcs - 70.50 USDGross price for quantities from 1 pcs - 70.50 USD
Net price for quantities from 10 pcs - 62.82 USDGross price for quantities from 10 pcs - 62.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts