+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1550C

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 55mm; 1550; aluminium

Manufacturer: HAMMOND

Manufacturer part number:
1550C
TME Symbol:
HM-1550C

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
55mm
Manufacturer series
1550
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP54
Dimensions
Gross weight222.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
1550C
80 in TME stock
Net price for quantities from 1 pcs - 10.67 USDGross price for quantities from 1 pcs - 10.67 USD
Net price for quantities from 10 pcs - 8.89 USDGross price for quantities from 10 pcs - 8.89 USD
Net price for quantities from 50 pcs - 8.29 USDGross price for quantities from 50 pcs - 8.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 60 pcs